Connector Terminal Blocks
6PCV-08-008
Conn Barrier Strip 8 POS 9.53mm Solder ST Thru-Hole 25A/Contact Package
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Barrier Strip
Number of Contacts
8
Terminal Pitch (mm)
9.53
Number of Rows
1
Number of Circuits
8
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
25/Contact
Maximum Voltage Rating
300V
Maximum Operating Temperature (°C)
105
Packaging
Package
Product Length (mm)
96.79
Product Depth (mm)
17.78
Product Height (mm)
15.87
Housing Color
Black
Mounting
Through Hole

