Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.49.80.00
Automotive
No
PPAP
No
Logic Gate Type
NAND
Number of Channels per Chip
1
Maximum Data Rate
10MBd
Polarity
Inverting
Direction Type
Uni-Directional
Minimum Isolation Voltage (Vrms)
2500
Typical Rise Time (us)
0.03
Typical Fall Time (us)
0.03
Maximum Propagation Delay Time (ns)
75
Standard
UL
Input Type
DC
Output Type
Open Collector
Maximum Forward Current (mA)
20
Maximum Continuous Output Current (mA)
50
Current Transfer Ratio Test Current (mA)
5
Maximum Current Transfer Ratio (%)
1000(Typ)
Typical Forward Voltage (V)
1.65
Maximum Forward Voltage (V)
1.75
Maximum Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
85
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Mounting
Through Hole
Package Height
3.65
Package Width
6.4
Package Length
9.66
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
8
Lead Shape
Through Hole

