Connector Headers and PCB Receptacles
69830-014LF
Quickie DIL PCB Connectors, Wire to Board Connector, - Double row - 14 Positions - 2.54 mm (0.1 in.) - Vertical
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
IDC Connector
Gender
RCP
Number of Contacts
14
Number of Rows
2
Termination Method
IDT
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Row Spacing (mm)
2.54
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
1000VAC
Insulation Resistance (MOhm)
50000
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
105
Packaging
Tube
Product Length (mm)
22.24
Product Depth (mm)
7
Product Height (mm)
9.95
Mounting
Through Hole

