You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
6962SS|RAFHDWE|simage
6962SS|RAFHDWE|limage
Tornillos

6962-SS

Socket Head Screws

RAF Electronic Hardware
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Drive Type
    Hex Socket
  • Point Type
    Standard
  • Material
    Stainless Steel
  • Finish
    None
  • Thread Size
    1/4-20

Documentation and Resources

Datasheets
Design resources