Arrow Electronic Components Online
696123-1|TE|simage
696123-1|TE|limage
Connector Terminals

696123-1

Power Terminal (4/0)AWG Copper 32.74mm Nickel Package

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Right Angle
  • Stud Size (mm)
    15.87
  • Plating
    Nickel
  • Wire Size (AWG)
    (4/0)
  • Insulation
    Non-Insulated
  • Packaging
    Box
  • Product Length (mm)
    32.74
  • Product Depth (mm)
    30.2
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources