Arrow Electronic Components Online
6832|VCC|simage
6832|VCC|limage
Lamps

6832

T-1 Wire Terminal Clear Incandescent Lamp C-2R 25000 Hours

VCC (Visual Communications Company, LLC)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8539.29.30.60
  • Automotive
    No
  • PPAP
    No
  • Lamp Type
    Incandescent Lamp
  • Lamp Size
    T-1
  • Life Hours (h)
    25000
  • Filament Type
    C-2R
  • Lead/Base Style
    Wire Terminal
  • Color
    Clear
  • Maximum Voltage Rating
    5V
  • Current Rating (A)
    0.06
  • Mean Spherical Candle Power (MSCP)
    0.05
  • Maximum Overall Diameter (in)
    0.125
  • Packaging
    Bag

Documentation and Resources

Datasheets
Design resources