Connector Fiber Optics
6828094-1
Conn LC Multi Mode Simplex PL Crimp ST Cable Mount 1.6mm 0.2dB Bag
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.70.00.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
LC
Gender
PL
Mode
Multi Mode
Termination Method
Crimp
Body Orientation
Straight
Cable Diameter (mm)
1.6
Fiber Cable Type
Simplex
Insertion Loss (dB)
0.2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
75
Packaging
Bag
Product Length (mm)
5.53
Product Depth (mm)
52
Product Height (mm)
5.53
Mounting
Cable Mount

