Arrow Electronic Components Online
67L110|SENSATA|simage
67L110|SENSATA|limage
Thermostats

67L110

Bimetal Disc Thermostat Open on Rise 2-Pin(2+Tab) TO-220

Sensata Technologies
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Manufacture Type
    Bimetal Disc Thermostat
  • Set Point Function
    Open on Rise
  • Set Point Type
    Fixed
  • Switch Configuration
    N.C.
  • Pole Throw Configuration
    SPST
  • Contact Material
    Gold Plated Silver
  • Dielectric Strength
    1480VAC
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    50
  • Minimum Operating Temperature (°C)
    40
  • Maximum Operating Temperature (°C)
    130
  • Differential Celsius (°C)
    6(Min)
  • Maximum Current Rating (A)
    0.5
  • Electrical Life (Cycles)
    100000
  • Close Temperature (Celsius) (°C)
    80
  • Open Temperature (Celsius) (°C)
    110
  • Mounting
    Through Hole
  • Package Height
    8.89 mm
  • Package Width
    4.7 mm
  • Package Length
    10.16 mm
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources