Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9032.10.00.90
Automotive
Yes
PPAP
Unknown
Manufacture Type
Bimetal Disc Thermostat
Set Point Function
Close on Rise
Set Point Type
Fixed
Switch Configuration
N.O.
Pole Throw Configuration
SPST
Contact Material
Gold Plated Silver
Dielectric Strength
1480VAC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
50
Minimum Operating Temperature (°C)
40
Maximum Operating Temperature (°C)
130
Differential Celsius (°C)
4(Min)
Maximum Current Rating (A)
0.5
Electrical Life (Cycles)
100000
Close Temperature (Celsius) (°C)
70
Open Temperature (Celsius) (°C)
50
Mounting
Through Hole
Package Height
8.89 mm
Package Width
4.7 mm
Package Length
10.16 mm
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220
Pin Count
2

