Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
Automotive
Yes
PPAP
Unknown
Type
Active
Number of Directions
4
Maximum Current Rating (mA)
7
Maximum DC Voltage Rating (VDC)
3.6
Mechanical Life (Cycles)
1000000
Actuator Material
Thermoplastic
Termination Style
Cable with Connector
IP Rating
IP67
Seal
Panel
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85

