Connector Headers and PCB Receptacles
6766414-1
Conn Board to Board SKT 29 POS 3.18mm Solder ST Thru-Hole Package
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99 Export Control
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Board to Board
Gender
SKT
Number of Contacts
29
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
3.18
Body Orientation
Straight
Row Spacing (mm)
3.81
Maximum Current Rating (A)
35/Contact
Maximum Voltage Rating
250VDC|250VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Package
Mounting
Through Hole

