Connector Discrete Wire Housing
67013-023LF
Berg Duflex Housing, single row, 23 Position
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Housing
Gender
F
Number of Contacts
23
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Voltage Rating
1000VAC
Insulation Resistance (MOhm)
100000
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
125
Product Length (mm)
58.34
Product Depth (mm)
13.85
Product Height (mm)
3.8
Tradename
BERG DUFLEX™
Mounting
Cable Mount

