Arrow Electronic Components Online
6658751-1|TE|simage
6658751-1|TE|limage
Connector SCSI

6658751-1

Conn SCSI RCP 50 POS 0.8mm RA Panel Mount 50 Terminal 1 Port Tray

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Gender
    RCP
  • Number of Terminals
    50
  • Number of Contacts
    50
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.79
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    0.3
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Contact Plating
    Gold
  • Contact Material
    Phosphor Bronze

Documentation and Resources

Datasheets
Design resources