Connector Discrete Wire Housing
6651204-1
Conn Housing PL 30 POS Crimp ST Panel Mount Black
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Housing
Gender
PL
Number of Contacts
30
Number of Rows
3
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
5
Maximum Voltage Rating
250VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Length (mm)
81.8
Product Depth (mm)
17.8
Product Height (mm)
25.54
Mounting
Panel Mount

