Connector Card Edge
6650534-1
Conn Power Card Edge SKT 16 POS 2.5mm Press Fit ST Thru-Hole Carton
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Power Card Edge
Gender
SKT
Card Type
PC
Card Thickness (mm)
1.6
Number of Contacts
16
Number of Rows
2
Termination Method
Press Fit
Terminal Pitch (mm)
2.5
Body Orientation
Straight
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
250VAC
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
1.5/20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Carton
Product Length (mm)
27.6
Product Depth (mm)
9
Product Height (mm)
15
Tail Length (mm)
4.06
Mounting
Through Hole

