You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
6648239-2|TE|simage
6648239-2|TE|limage
Connector Contact

6648239-2

Contact SKT 4 Size Crimp RA Cable Mount 4AWG Bag

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Power
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    115
  • Maximum Voltage Rating
    48VDC|48VAC
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Length (mm)
    27.39
  • Product Depth (mm)
    12.7
  • Contact Size
    4
  • Wire Size (AWG)
    4
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources