Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
Automotive
No
PPAP
No
Connector Type
Connector Headers and PCB Receptacles
Contact Type
Power
Gender
SKT
Termination Method
Crimp
Body Orientation
Right Angle
Maximum Current Rating (A)
145
Maximum Voltage Rating
48VDC|48VAC
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
105
Packaging
Box
Product Length (mm)
32.93
Product Depth (mm)
16.26
Contact Size
2
Wire Size (AWG)
(1/0)
Mounting
Cable Mount

