Connector Headers and PCB Receptacles
6648167-1
Conn Wire to Board SKT 37 POS 3.81mm Crimp ST Cable Mount Bulk
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
SVHC
Yes
Automotive
No
PPAP
No
Type
Wire to Board
Gender
SKT
Number of Contacts
37
Termination Method
Crimp
Terminal Pitch (mm)
3.81
Body Orientation
Straight
Maximum Current Rating (A)
35/Contact
Maximum Voltage Rating
750VDC|750VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Mounting
Cable Mount

