Arrow Electronic Components Online
6646415-1|TE|simage
6646415-1|TE|limage
Connector Power

6646415-1

Conn Power SKT 24 POS Solder ST Thru-Hole Box

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Gender
    SKT
  • Number of Contacts
    24
  • Number of Terminals
    24
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    7.5
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    3
  • Maximum Voltage Rating
    60VDC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Housing Color
    Black
  • Packaging
    Package
  • Product Depth (mm)
    14
  • Product Height (mm)
    14
  • Number of Rows
    3
  • Contact Plating
    Gold
  • Contact Material
    Brass

Documentation and Resources

Datasheets
Design resources