Arrow Electronic Components Online
66461-9|TE|simage
66461-9|TE|limage
Connector Contact

66461-9

Contact SKT 16 Size Wire Wrap ST Cable Mount 32AWG Carton

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Stamped Power/Stamped Signal
  • Gender
    SKT
  • Termination Method
    Wire Wrap
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    13
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Carton
  • Product Length (mm)
    39.24
  • Contact Size
    16
  • Wire Size (AWG)
    32
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources