Connector Telephone and Telecom
6610169-1
Conn RJ-45 F 16 POS 2.54mm Solder RA Thru-Hole 16 Terminal 2 Port
BelProduct Technical Specifications
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
RJ-45
Gender
F
Number of Terminals
16
Number of Contacts
16
Number of Ports
2
Number of Loaded Positions
16
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Maximum Contact Resistance (mOhm)
100
Integrated Magnetics
Yes
Shell Material
Brass
Shell Plating
Semi Bright Nickel
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Product Style
Multiport
Product Length (mm)
33.78
Product Depth (mm)
21.59
Product Height (mm)
15.24
Mounting
Through Hole

