You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
6609115-8|TE|originalImage
6609115-8|TE|limage
Power Entry Modules

6609115-8

Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 1A Fuse ST 1 Port

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Filter Type
    EMI/RFI Filtered
  • Gender
    M
  • Number of Contacts
    3
  • Number of Ports
    1
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Type
    IEC 320/C14
  • Maximum Current Rating (A)
    1
  • Maximum Voltage Rating (VAC)
    250VAC
  • Operating Frequency (Hz)
    10K to 30000K
  • Additional Hardware
    Fuse
  • Fuse
    Single 5 x 20mm
  • Product Length (mm)
    44.7
  • Product Height (mm)
    32.8
  • Mounting
    Flange Mount

Documentation and Resources

Datasheets
Design resources