Arrow Electronic Components Online
660890930|ANAREN|simage
660890930|ANAREN|limage
Antennas

66089-0930

Antenna Embedded 3dBi Gain 434.4MHz

Anaren, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Embedded
  • Pattern Type
    Omni-Directional
  • Center Frequency (MHz)
    915
  • Maximum Frequency (MHz)
    434.4
  • Typical Antenna Gain
    3dBi
  • Maximum VSWR
    1.7
  • Impedance (Ohm)
    50
  • Termination
    U.FL

Documentation and Resources

Datasheets
Design resources