Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.61.00.00
Automotive
Yes
PPAP
Unknown
Type
Uni-Color
Color
Red
Number of LEDs
1
Maximum Forward Voltage (V)
24
Maximum Forward Current (mA)
19(Typ)
Minimum Operating Temperature (°C)
-35
Maximum Operating Temperature (°C)
65
Lens Appearance
Colored Diffused
Supplier Color
Red
Mounting Orientation
Top Mount
High Brightness
No
High Power
No
Lens Shape Type
Circular
Mounting
Panel
Package Length
33.5
PCB changed
2
Pin Count
2

