Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Color
Yellow
Number of LEDs
1
Intensity
390mcd
Indicator Technology
LED
Maximum Forward Voltage (V)
120
Maximum Forward Current (mA)
5(Typ)
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Typical Forward Voltage (V)
120
Internal Protection
No
Supplier Color
Yellow
Wire Lead Size (AWG)
18
IP Rating
IP66/IP67
Housing Color
White
Housing Material
Nickel Plated Brass
Mounting Hole Diameter (mm)
12.7
High Power
No
Mounting Orientation
Top Mount
High Brightness
No
Lens Shape Type
Circular
Diameter
16.51
Mounting
Panel
Package Length
59.49(Max)
PCB changed
2
Pin Count
2

