Connector Backplane
650889-5
Conn DIN 41612 M 96 POS 2.54mm Press Fit ST Thru-Hole Package
TE ConnectivityProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
DIN 41612
Gender
M
Number of Contacts
96
Termination Method
Press Fit
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
1.5/Contact
Maximum Voltage Rating
250VAC
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Package
Product Length (mm)
95
Product Depth (mm)
11.1
Product Height (mm)
11.51
Mounting
Through Hole

