Connector RF
65010_N-50-4/133_NE
Conn Type N Terminator 0Hz to 6GHz 50Ohm ST Cable Mount RCP Gold
HUBER+SUHNERProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Type
Type N Terminator
Gender
RCP
Body Orientation
Straight
Contact Gender
SKT
Contact Plating
Gold
Operating Frequency (Hz)
0 to 6G
Impedance (Ohm)
50
Mating System
Threaded
Polarity
Standard
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
100
Product Diameter (mm)
30
Product Length (mm)
35
Mounting
Cable Mount

