Arrow Electronic Components Online
64600001003|LTLFUWIC|simage
64600001003|LTLFUWIC|limage
Top Purchased
Fuse Accessories

64600001003

Fuse Block 6.3A 250V Through Hole Pin Bulk

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Fuse Block
  • Fuse Type
    Cartridge
  • Fuse Size
    5 X 20
  • Number of Poles
    1
  • Current Rating (A)
    6.3
  • Maximum Voltage Rating
    250V
  • Termination Style
    Pin
  • Packaging
    Bulk
  • Product Length (mm)
    25.8(Max)
  • Product Depth (mm)
    5.5
  • Product Height (mm)
    12
  • Body Material
    Thermoplastic
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources