Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.85.85
Automotive
No
PPAP
No
Type
Board to Board
Gender
RCP
Number of Rows
1
Body Orientation
Right Angle
Maximum Current Rating (A)
50/Contact
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tray
Tail Length (mm)
3.43
Mounting
Through Hole

