Arrow Electronic Components Online
6450330-1|TE|simage
6450330-1|TE|limage
Connector Headers and PCB Receptacles

6450330-1

Conn Board to Board HDR 2Power/24Signal POS 2.54mm Solder RA Side Entry Thru-Hole Tray

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Board to Board
  • Gender
    HDR
  • Number of Contacts
    2Power/24Signal
  • Number of Rows
    4
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Right Angle
  • Row Spacing (mm)
    2.54
  • Maximum Current Rating (A)
    42/Contact
  • Maximum Voltage Rating
    200VDC|200VAC
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tray
  • Product Length (mm)
    48.89
  • Product Depth (mm)
    23.62
  • Product Height (mm)
    14.57
  • Tail Length (mm)
    4.32
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources