You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
6450151-1|TE|simage
6450151-1|TE|limage
Connector Headers and PCB Receptacles

6450151-1

Conn Board to Board RCP 5Power/16Signal POS 2.54mm Solder ST Thru-Hole Box

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Board to Board
  • Gender
    RCP
  • Number of Contacts
    5Power/16Signal
  • Number of Rows
    4
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Row Spacing (mm)
    2.54
  • Maximum Current Rating (A)
    42/Contact
  • Maximum Voltage Rating
    200VDC|200VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Box
  • Product Depth (mm)
    11.94
  • Tail Length (mm)
    3.43
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources