Connector Headers and PCB Receptacles
6450131-5
Conn Board to Board HDR 6Power/24Signal POS 2.54mm Solder RA Side Entry Thru-Hole Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Board to Board
Gender
HDR
Number of Contacts
6Power/24Signal
Number of Rows
4
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Row Spacing (mm)
2.54
Maximum Current Rating (A)
42/Contact
Maximum Voltage Rating
200VDC|200VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tray
Tail Length (mm)
4.19
Mounting
Through Hole

