Connector Headers and PCB Receptacles
6450130-3
Conn Board to Board HDR 8Power/24Signal POS 2.54mm Solder RA Side Entry Thru-Hole Box
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Board to Board
Gender
HDR
Number of Contacts
8Power/24Signal
Number of Rows
4
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Row Spacing (mm)
2.54
Maximum Current Rating (A)
42/Contact
Maximum Voltage Rating
300VDC|300VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Box
Product Depth (mm)
23.62
Tail Length (mm)
4.19
Mounting
Through Hole

