Connector Headers and PCB Receptacles
644699-2
Conn Wire to Board HDR 6Signal/1Cavity POS 3.96mm Solder RA Side Entry Thru-Hole Package
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
6Signal/1Cavity
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
3.96
Body Orientation
Right Angle
Maximum Current Rating (A)
7/Contact
Maximum Voltage Rating
600VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Package
Product Length (mm)
27.73
Product Depth (mm)
18.59
Product Height (mm)
7.62
Mounting
Through Hole

