Connector Headers and PCB Receptacles
643464-3
Conn Wire to Board HDR 7 POS 3.96mm Solder ST Thru-Hole Package
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
7
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
3.96
Body Orientation
Straight
Maximum Current Rating (A)
7/Contact
Maximum Voltage Rating
600VAC
Maximum Contact Resistance (mOhm)
8
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Package
Product Length (mm)
27.74
Product Depth (mm)
7.62
Product Height (mm)
13.34
Tail Length (mm)
3.81
Mounting
Through Hole

