Arrow Electronic Components Online
643313-1|TE|simage
643313-1|TE|originalImage
Connector Accessories

643313-1

Connector Accessories Cap Nylon White Bag

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Cap
  • Connector Type
    Connector Power
  • Material
    Nylon
  • Color
    White
  • Maximum Voltage Rating
    600VDC|600VAC
  • Packaging
    Bag
  • Product Length (mm)
    13.97
  • Product Depth (mm)
    16

Documentation and Resources

Datasheets
Design resources