Arrow Electronic Components Online
643075-6|TE|simage
643075-6|TE|limage
Connector Accessories

643075-6

Connector Accessories Strain Relief Cover Straight Nylon White

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Strain Relief Cover
  • Connector Type
    Connector Power
  • Body Orientation
    Straight
  • Material
    Nylon
  • Color
    White
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    15.24
  • Product Depth (mm)
    8.76
  • Product Height (mm)
    8.64

Documentation and Resources

Datasheets
Design resources