Arrow Electronic Components Online
643071-8|TE|simage
643071-8|TE|limage
Connector Accessories

643071-8

Connector Accessories Cover Straight Nylon White

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Cover
  • Connector Type
    Connector Power
  • Body Orientation
    Straight
  • Material
    Nylon
  • Color
    White
  • Product Length (mm)
    31.7
  • Product Depth (mm)
    11.94
  • Product Height (mm)
    3.3

Documentation and Resources

Datasheets
Design resources