Connector Accessories
641776-2
Connector Accessories Strain Relief Nylon Natural Package
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
SVHC
Yes
Automotive
No
PPAP
No
Type
Strain Relief
Connector Type
Connector Rectangular
Material
Nylon
Color
Natural
Maximum Voltage Rating
600VDC|600VAC
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
105
Packaging
Package
Product Depth (mm)
33.02

