You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
640917-1|TE|simage
640917-1|TE|limage
Terminali connettore

640917-1

Quick Disconnect Terminal 18-22AWG Brass Red F 20.83mm Tin Loose

TE Connectivity
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8536.90.4000
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Quick Disconnect Terminal
  • Gender
    F
  • Termination Method
    Crimp
  • Tab Size (mm²)
    2.42
  • Body Orientation
    Straight
  • Plating
    Tin
  • Wire Size (AWG)
    18-22
  • Maximum Voltage Rating
    300VAC
  • Maximum Operating Temperature (°C)
    105
  • Insulation
    Nylon
  • Packaging
    Loose
  • Product Length (mm)
    20.83
  • Product Depth (mm)
    5.84
  • Tab Dimensions (mm)
    4.75x0.51
  • Color
    Red
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources