Arrow Electronic Components Online
640909-1|TE|simage
640909-1|TE|limage
Connector Terminals

640909-1

PIDG Quick Disconnect Terminal 18-22AWG Brass Red F 20.82mm Tin Loose

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.4000
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    PIDG Quick Disconnect Terminal
  • Gender
    F
  • Termination Method
    Crimp
  • Tab Size (mm²)
    2.66
  • Body Orientation
    Straight
  • Plating
    Tin
  • Wire Size (AWG)
    18-22
  • Maximum Voltage Rating
    300VAC
  • Maximum Operating Temperature (°C)
    105
  • Insulation
    Nylon
  • Packaging
    Loose
  • Product Length (mm)
    20.82
  • Product Depth (mm)
    6.35
  • Tab Dimensions (mm)
    5.21x0.51
  • Color
    Red
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources