Arrow Electronic Components Online
640907-2|TE|simage
640907-2|TE|limage
Connector Terminals

640907-2

Quick Disconnect Terminal 10-12AWG Brass Yellow F 25.7mm Tin Reel

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Quick Disconnect Terminal
  • Gender
    F
  • Termination Method
    Crimp
  • Tab Size (mm²)
    5.14
  • Body Orientation
    Straight
  • Plating
    Tin
  • Wire Size (AWG)
    10-12
  • Maximum Voltage Rating
    300V
  • Maximum Operating Temperature (°C)
    105
  • Insulation
    Nylon
  • Packaging
    Reel
  • Product Length (mm)
    25.7
  • Product Depth (mm)
    7.62
  • Tab Dimensions (mm)
    6.35x0.81
  • Color
    Yellow
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources