Connector Accessories
640551-5
Connector Accessories Dust Cover Straight Polyester Natural
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
No
PPAP
No
Type
Dust Cover
Connector Type
Connector Power
Body Orientation
Straight
Material
Polyester
Color
Natural
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Product Length (mm)
19.81
Product Depth (mm)
11.18
Product Height (mm)
8.51

