Arrow Electronic Components Online
640254-1|TE|simage
640254-1|TE|limage
Connector Accessories

640254-1

Connector Accessories Keying Plug Straight Nylon Natural Bag

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Keying Plug
  • Connector Type
    Connector Power
  • Body Orientation
    Straight
  • Material
    Nylon
  • Color
    Natural
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Length (mm)
    7.62
  • Product Depth (mm)
    2.74
  • Product Height (mm)
    2.74

Documentation and Resources

Datasheets
Design resources