Arrow Electronic Components Online
63705-1|TE|simage
63705-1|TE|limage
Connector Terminals

63705-1

Quick Disconnect Terminal 18-22AWG Brass F 16.1mm Reel/Strip

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Quick Disconnect Terminal
  • Gender
    F
  • Termination Method
    Crimp
  • Tab Size (mm²)
    1.62
  • Body Orientation
    Straight
  • Wire Size (AWG)
    18-22
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Insulation
    Non-Insulated
  • Packaging
    Reel|Strip
  • Product Length (mm)
    16.1
  • Product Depth (mm)
    4.19
  • Tab Dimensions (mm)
    3.18x0.51
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources