Connector Telephone and Telecom
6368419-1
Conn RJ-45 F 16 POS 1.27mm Solder RA Thru-Hole 32 Terminal 2 Port Cat 5 Package
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
RJ-45
Gender
F
Number of Terminals
32
Number of Contacts
16
Number of Ports
2
Number of Loaded Positions
16
Category Number
Cat 5
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Maximum Current Rating (A)
1.5/Contact
Maximum Voltage Rating
150VAC
Left/Right LED Color
Yellow/Green
Integrated Magnetics
No
Shell Material
Copper Zinc Alloy
Shell Plating
Nickel
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Packaging
Package
Product Style
Multiport
Product Length (mm)
33.27
Product Depth (mm)
15.75
Product Height (mm)
13.97
Mounting
Through Hole

