Connector Telephone and Telecom
6368062-4
Conn RJ-45 F 64 POS 1.02mm Press Fit RA Thru-Hole 96 Terminal 8 Port Cat 5 Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
RJ-45
Gender
F
Number of Terminals
96
Number of Contacts
64
Number of Ports
8
Number of Loaded Positions
64
Category Number
Cat 5
Termination Method
Press Fit
Terminal Pitch (mm)
1.02
Body Orientation
Right Angle
Maximum Current Rating (A)
1.5/Contact
Maximum Voltage Rating
150VAC
Integrated Magnetics
No
Shell Material
Copper Alloy
Shell Plating
Bright Tin Over Nickel
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Packaging
Tray
Product Style
Stacked
Product Length (mm)
59.82
Product Depth (mm)
31.06
Product Height (mm)
22.99
Mounting
Through Hole

