Connector Terminals
63634-1
Quick Disconnect Terminal 22-24AWG Brass F 16.13mm Tin Reel
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Quick Disconnect Terminal
Gender
F
Termination Method
Crimp
Tab Size (mm²)
2.26
Body Orientation
Straight
Plating
Tin
Wire Size (AWG)
22-24
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Insulation
Non-Insulated
Packaging
Reel
Product Length (mm)
16.13
Product Depth (mm)
3.76
Tab Dimensions (mm)
2.8x0.81
Mounting
Cable Mount

