Arrow Electronic Components Online
6318H|EBMPAPST|simage
6318H|EBMPAPST|limage
Blowers and Fans

6318H

DC Fan Axial Ball Bearing 48V 36V to 72V 320.77CFM 58dB

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    48
  • Input Voltage Range (V)
    36 to 72
  • Power Rating (W)
    32
  • Typical Speed (r/min)
    5000
  • Maximum Airflow (CFM)
    320.77
  • Noise Level (dB)
    58
  • Bearings
    Ball
  • Shape
    Round
  • Mounting
    Flange Mount
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    65
  • Product Weight (g)
    825

Documentation and Resources

Datasheets
Design resources