Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
16 to 30
Line Current (A)
1.8
Power Rating (W)
31
Typical Speed (r/min)
5000
Maximum Airflow (CFM)
320.77
Noise Level (dB)
58
Bearings
Ball
Shape
Round
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
65
Product Weight (g)
825

